NIC ComponentsNCD222K50Y5PFCondensateur céramique monocouche

Cap Ceramic Single 0.0022uF 50V Y5P 10% Radial Disc 6.35mm 85°C Bulk

Although its dielectric material is made of ceramic, feel rest assured that NIC Components' low cost NCD222K50Y5PF high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 50 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The NCD222K50Y5PF high frequency capacitor has a radial termination style. This product has a diameter of 6(Max) mm. This part has a pitch of 6.35 mm. It has a tolerance of 10%. Its capacitance value is 0.0022uF.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.0276
    1. 5000+$0.0276
    2. 6000+$0.0270
    3. 12000+$0.0267
    4. 15000+$0.0265
    5. 20000+$0.0260
    6. 25000+$0.0258
    7. 30000+$0.0255
    8. 50000+$0.0252

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.