NIC ComponentsNCD102K1KVY5FFCondensateur céramique monocouche
Cap Ceramic Single 0.001uF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 10% | |
| 1000VDC | |
| Y5F | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| Disc | |
| Radial | |
| 6.35 | |
| -30 | |
| 85 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 10(Max) | |
| Through Hole |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc NCD102K1KVY5FF single-layer ceramic disc capacitors from NIC Components. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product has a diameter of 7(Max) mm. Its capacitance value is 0.001uF. The NCD102K1KVY5FF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. It has a tolerance of 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

