NIC ComponentsNCD100J1KVNPOFCondensateur céramique monocouche
Cap Ceramic Single 10pF 1000V C0G 5% Radial Disc 6.35mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 10pF | |
| 5% | |
| 1000VDC | |
| C0G | |
| Disc | |
| Radial | |
| 6.35 | |
| -30 | |
| 85 | |
| Bulk | |
| 0.6 | |
| 6(Max) | |
| 9(Max) | |
| Through Hole |
Look no further! This low cost NCD100J1KVNPOF high frequency capacitor is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10pF. The NCD100J1KVNPOF high frequency capacitor has a radial termination style. This product has a diameter of 6(Max) mm. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

