Reduced Price

NIC ComponentsNAWU680M200V16X17GLSFCondensateurs en aluminium

Cap Aluminum Lytic 68uF 200V 20% (16 X 17mm) SMD 4.88 Ohm 0.215A 5000h 105°C T/R

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NAWU680M200V16X17GLSF aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 68uF. It has a tolerance of 20%. This product is 17(Max) mm tall with a diameter of 16 mm. Its leakage current is 423@2Min μA.

Import TariffMay apply to this part

400 pièces: Livraison en 2 jours

    Total$98.31Price for 132

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1540+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Japon
      • In Stock: 400 pièces
      • Price: $0.7448

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.