NIC ComponentsNACE470M63V8X10.5TR13FCondensateurs en aluminium
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.5mm) SMD 4.24 Ohm 0.17A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACE470M63V8X10.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 63VDC | |
| 4.24 | |
| Standard | |
| 0.17 | |
| 29.61@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 10.5(Max) |
Lower the cost of your electronic circuit design by implementing this electrolytic NACE470M63V8X10.5TR13F aluminum capacitor from NIC Components. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 29.61@2Min μA. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 10.5(Max) mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

