NIC ComponentsNACE470M50V6.3X8TR13FCondensateurs en aluminium
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 3.53 Ohm 0.09A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 3.53 | |
| Standard | |
| 0.09 | |
| 23.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 8(Max) |
NIC Components has you covered with their pure aluminum electrolytic NACE470M50V6.3X8TR13F electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 23.5@2Min μA. This product is 8(Max) mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

