Les plus consultées
NIC ComponentsNACE101M16V6.3X5.5TR13FCondensateurs en aluminium
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.5mm) SMD 2.66 Ohm 0.086A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 2.66 | |
| Standard | |
| 0.086 | |
| 16@2Min | |
| 2000 | |
| Polar | |
| Low Cost|Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) | |
| ±0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NACE101M16V6.3X5.5TR13F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 16@2Min μA. It has a tolerance of 20%. This product is 5.5(Max) mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

