Les plus consultées

3MN3428-6002RBEmbases de raccordement et réceptacles PCB

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole

3M brings you their ejector N3428-6002RB header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.75 A. N3428-6002RB is housed in black polychlorinated terphenyl. This product is 44.83 mm long, 17.3 mm tall and 8.6 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

322 pièces: Livraison en 4 jours

    Total$61.39Price for 15

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 322 pièces
      • Price: $4.093

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.