GlenairMWDM2L-15CS-4K7-6MAssemblage de câble autre
Cable Assembly Unshielded 0.152m 24AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS M-SKT Crimp-Crimp
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshielded | |
| 15 to 15 | |
| M-SKT | |
| Micro D-Subminiature | |
| Micro D-Subminiature | |
| 0.152 | |
| Crimp-Crimp | |
| 24 | |
| -55 | |
| 150 | |
| Gold Over Nickel | |
| Beryllium Copper|Copper Alloy | |
| 3 | |
| Straight to Straight |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub to Micro D-Sub connector. It uses the crimp-crimp termination method. It has an unshielded cable. Its wire is 24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

