| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 400 |
| Single | |
| 400 | |
| 1@Ta=120C | |
| 35 | |
| 1.25 | |
| 5 | |
| 87°C/W(Typ) | |
| 75 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Diamètre | 2.7(Max) |
| Installation | Through Hole |
| Longueur du paquet | 5.2(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode MUR140RLG rectifier from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 1@Ta=120C A.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

