onsemiMUN2113T1GBJT numérique

Trans Digital BJT PNP 50V 0.1A 300mW 3-Pin SC-59 T/R

In addition to offering some of the benefits of traditional BJTs, the PNP MUN2113T1G digital transistor, developed by ON Semiconductor, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 300 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

23 971 pièces: Livraison en 2 jours

    Total$0.02Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1617+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 23 971 pièces
      • Price: $0.0225

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.