Microchip TechnologyMTS2916A-LGC1Contrôle de mouvement du moteur
Dual Full Bridge Motor Driver 30V 24-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 10 | |
| 30 | |
| 30 | |
| 40 | |
| 1 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.64(Max) - 0.1(Min) |
| Largeur du paquet | 7.52 |
| Longueur du paquet | 15.7 |
| Carte électronique changée | 24 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOP |
| 24 | |
| Forme de sonde | Gull-wing |
Thanks to Microchip Technology's MTS2916A-LGC1 stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. Its typical operating supply voltage is 30 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 30 V. Its minimum operating supply voltage of 10 V, while its maximum is 40 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.