| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 16 | |
| 16 | |
| 16 | |
| FRAM | |
| 128KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART | |
| 40 | |
| 5 | |
| 16/16/16/16/16 | |
| 1 | |
| 1 | |
| 12 | |
| 12 | |
| 320 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 9.15(Max) |
| Longueur du paquet | 9.15(Max) |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 64 | |
| Forme de sonde | No Lead |
Need a strong device that can control other devices in your circuit design? Look no further. This MSP430FR5889IRGCT microcontroller manufactured by Texas Instruments will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 128KB. Its ADC resolution is 12.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

