Texas InstrumentsMSP430FR5738IRGETMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R

With the MSP430FR5738IRGET microcontroller by Texas Instruments, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 semaines
    • Price: $2.797
    1. 250+$2.797
    2. 500+$2.770
    3. 1000+$2.742
    4. 2000+$2.714
    5. 2500+$2.687
    6. 3000+$2.562
    7. 4000+$2.509
    8. 5000+$2.497
    9. 10000+$2.472

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.