| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 8 | |
| 8 | |
| 16 | |
| 17KB | |
| No | |
| I2C/SPI/UART | |
| 32 | |
| 5 | |
| 2 | |
| 1 | |
| 14 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 6.15(Max) |
| Longueur du paquet | 6.15(Max) |
| Carte électronique changée | 40 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 40 | |
| Forme de sonde | No Lead |
This MSP430FR5729IRHAR microcontroller from Texas Instruments is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. It has romless program memory. Its ADC resolution is 10. This is a 16 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

