Texas InstrumentsMSP430F5630IPZMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Texas Instruments' MSP430F5630IPZ microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This is a 16 bit processor.

360 pièces: Prêt à être expédié le lendemain

    Total$462.60Price for 90

    • (90)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1748+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Taïwan
      • In Stock: 360 pièces
      • Price: $5.14

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.