Texas InstrumentsMSP430F5527IPNMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin LQFP Tray

This MSP430F5527IPN microcontroller from Texas Instruments will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 96KB. This device is based on the MSP430 core architecture. Its ADC resolution is 12.

No Stock Available

Quantity Increments of 119 Minimum 238
  • Manufacturer Lead Time:
    18 semaines
    • Price: $6.794
    1. 238+$6.794
    2. 357+$6.726
    3. 476+$6.659
    4. 595+$6.593
    5. 714+$6.527
    6. 833+$6.461
    7. 952+$6.397
    8. 1071+$6.333
    9. 1190+$6.269

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.