| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 25 | |
| 25 | |
| 16 | |
| Flash | |
| 32KB | |
| 10KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 47 | |
| 4 | |
| 1 | |
| 12 | |
| 12 | |
| 0 | |
| 2 | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.77(Max) mm |
| Largeur du paquet | 5.1(Max) mm |
| Longueur du paquet | 5.1(Max) mm |
| Carte électronique changée | 80 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | BGA MICROSTAR JUNIOR |
| 80 | |
| Forme de sonde | Ball |
With the MSP430F5522IZQE microcontroller from Texas Instruments, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 32KB. This is a 16 bit processor. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

