| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 25 | |
| 25 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| Yes | |
| I2C/IrDA/LIN/SPI/UART | |
| 53 | |
| 4 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 8 | |
| 1.8|2|2.2|2.4 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.77(Max) |
| Largeur du paquet | 5.1(Max) |
| Longueur du paquet | 5.1(Max) |
| Carte électronique changée | 80 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | BGA MICROSTAR JUNIOR |
| 80 | |
| Forme de sonde | Ball |
Crucial to any electronic system is this MSP430F5229IZQE microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 128KB. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 1.8|2|2.2|2.4 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 10.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

