Texas InstrumentsMSP430F2410TRGCTMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 56KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R

Use this programmable MSP430F2410TRGCT microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12. Its flash program memory is 56KB.

250 pièces: Livraison en 2 jours

    Total$2,249.25Price for 250

    • (250)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2326+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 250 pièces
      • Price: $8.997

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.