| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 16 | |
| 16 | |
| 16 | |
| Flash | |
| 8KB | |
| 512B | |
| Yes | |
| I2C/SCI/SPI/UART | |
| 32 | |
| 2 | |
| 2 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 6.2(Max) |
| Longueur du paquet | 12.6(Max) |
| Carte électronique changée | 38 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 38 | |
| Forme de sonde | Gull-wing |
A microcontroller is used in modern day control systems, this MSP430F2232TDA microcontroller from Texas Instruments is ideal for you. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. Its ADC resolution is 10. Its flash program memory is 8KB. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

