| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| MSP430 | |
| RISC | |
| MSP430 | |
| MSP430 | |
| 8 | |
| 8 | |
| 16 | |
| Flash | |
| 16KB | |
| 512B | |
| Yes | |
| SPI/UART/USART | |
| 48 | |
| 2 | |
| 2 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.85(Max) |
| Largeur du paquet | 9.1(Max) |
| Longueur du paquet | 9.1(Max) |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 64 | |
| Forme de sonde | No Lead |
This MSP430F135IRTDT microcontroller from Texas Instruments will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. Its ADC resolution is 12. Its flash program memory is 16KB. This device is based on the MSP430 core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

