25-50% de réduction

Texas InstrumentsMSP430F1121AIPWMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tube

A microcontroller is used in modern day control systems, this MSP430F1121AIPW microcontroller from Texas Instruments is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. This device is based on the MSP430 core architecture. Its flash program memory is 4KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor.

280 pièces: Prêt à être expédié le lendemain

    Total$214.20Price for 70

    • (70)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2311+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 280 pièces
      • Price: $3.060

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.