Texas InstrumentsMSP430F1111AIDWRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin SOIC T/R

Automate any process or system using this MSP430F1111AIDWR microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. This device is based on the MSP430 core architecture. Its flash program memory is 2KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 16 bit processor.

2 000 pièces: Livraison en 3 jours

    Total$4,226.00Price for 2000

    • (2000)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2509+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 2 000 pièces
      • Price: $2.113

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.