VishayMSP06C011K20GEJRéseaux et matrices de résistance
Res Thick Film NET 1.2K Ohm 2% 1W ±100ppm/°C BUS Molded Epoxy 6-Pin SIP Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 1.2K | |
| 2% | |
| 100 | |
| 1 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Molded Epoxy | |
| Pin | |
| 6 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 14.99 | |
| 2.29 | |
| 8.89 | |
| 8.89 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the MSP06C011K20GEJ resistor array, developed by Vishay. This product's 5 resistors have a value of 1.2K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 14.99 mm long, 8.89 mm tall and 2.29 mm deep. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. It has a tolerance of 2%. The MSP06C011K20GEJ part has a pin termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

