Deutsch GroupMS3474L14-19PConnecteur circulaire
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| ATO | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 14-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 38.5 | |
| 35.68 | |
| 35.33 | |
| 35.33 |
This miniature circular MS3474L14-19P connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 19 contacts that are plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 14-19. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 35.65 mm long, 35.3 mm tall and 35.3 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

