AmphenolMS3472L12-8SConnecteur circulaire
Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 12-8 | |
| No | |
| Electroless Nickel | |
| 600VAC | |
| -65 | |
| 200 | |
| 35.68 | |
| 32.15 | |
| 32.15 |
This miniature cylindrical MS3472L12-8S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 12-8. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 8 socket type contacts. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 35.68 mm long, 32.15 mm tall and 32.15 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
