AmphenolMS3459LS24-11PConnecteur circulaire
Conn Cylindrical Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Crimp | |
| 24-11 | |
| No | |
| (46/23)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 49.86 | |
| 63.5 |
Use only the best mil-dtl-5015 circular MS3459LS24-11P connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 24-11. It has a plug type gender. This PL connector has 9 PL contacts. It has a straight body orientation. This device has a maximum current rating of (46/23) A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 63.5 mm long with a diameter of 49.86 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

