AmphenolMS3459LS10SL-3PConnecteur circulaire
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 10SL-3 | |
| No | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 27.64 | |
| 38.35 |
Connect your circular inputs with this mil-dtl-5015 circular MS3459LS10SL-3P connector from Amphenol. This PL connector has 3 PL contacts. It has a straight body orientation. Its shell size is 10SL-3. It has a plug type gender. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 38.35 mm long with a diameter of 27.64 mm. This circular connector has an operating temperature of -55 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

