AmphenolMS3459L24-2PConnecteur circulaire
Conn Cylindrical Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 24-2 | |
| No | |
| Electroless Nickel | |
| 23/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 49.86 | |
| 46.99 |
By using this mil-dtl-5015 circular MS3459L24-2P connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 24-2. This PL connector has 7 PL contacts. It has a plug type gender. This device has a maximum current rating of 23 A/contact. This product is 46.99 mm long with a diameter of 49.86 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

