AmphenolMS3456W28-12SXConnecteur circulaire
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 28-12 | |
| 16-20 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 500 | |
| 50 | |
| 53.98 |
This input/output mil-dtl-5015 circular MS3456W28-12SX connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 26 socket type contacts. Its shell size is 28-12. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long with a diameter of 50 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

