AmphenolMS3456W24-28PY-LCConnecteur circulaire
Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 24 | |
| 24 | |
| PIN | |
| Crimp | |
| 24-28 | |
| Yes | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13 | |
| 1000VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 43.66 | |
| 63.5 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular MS3456W24-28PY-LC connector from Amphenol is right for you. This PL connector has 24 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 24-28. This device has a maximum current rating of 13 A. This product is 63.5 mm long with a diameter of 43.66 mm. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

