AmphenolMS3456W20-22SZConnecteur circulaire
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-22 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (46/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 37.31 | |
| 63.5 |
This cylindrical circular MS3456W20-22SZ connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 20-22. It has a straight body orientation. It has a plug type gender. This socket type connector has 6 socket type contacts. This device has a maximum current rating of (46/13) A/contact. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

