AmphenolMS3456W20-19PXConnecteur circulaire
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 20-19 | |
| No | |
| Olive Drab Cadmium | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 37.31 | |
| 63.5 |
This mil-dtl-5015 circular MS3456W20-19PX connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 20-19. It has a plug type gender. This PL connector has 3 PL contacts. It has a straight body orientation. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 37.31 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

