AmphenolMS3456W20-17S(LC)Connecteur circulaire
Conn Cylindrical Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-17 | |
| Yes | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 37.31 | |
| 53.98 |
This mil-dtl-5015 circular MS3456W20-17S(LC) connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. This socket type connector has 6 socket type contacts. Its shell size is 20-17. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This product is 53.98 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

