AmphenolMS3456W18-1S-LCConnecteur circulaire
Conn Cylindrical Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 18-1 | |
| 16-20 | |
| Yes | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC/1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 34.14 | |
| 53.98 |
The mil-dtl-5015 circular MS3456W18-1S-LC connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 10 socket type contacts. Its shell size is 18-1. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long with a diameter of 34.14 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

