AmphenolMS3456W12S-3PZConnecteur circulaire
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 12S-3 | |
| No | |
| Olive Drab Cadmium | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 26.98 | |
| 51.59 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3456W12S-3PZ connector from Amphenol. It has a plug type gender. Its shell size is 12S-3. This PL connector has 2 PL contacts. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 51.59 mm long with a diameter of 26.98 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

