AmphenolMS3456L20-14SX-LCConnecteur circulaire

Conn Cylindrical Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-c-5015 circular MS3456L20-14SX-LC connector from Amphenol. It has a straight body orientation. This socket type connector has 5 socket type contacts. It has a plug type gender. Its shell size is 20-14. This device has a maximum current rating of 46/23 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 63.5 mm long with a diameter of 37.31 mm.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.