AmphenolMS3456L16S-1S(LC)Connecteur circulaire
Conn Cylindrical Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 16S-1 | |
| (12-14)/(16-20) | |
| Yes | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 31.75 | |
| 51.59 |
The cylindrical circular MS3456L16S-1S(LC) connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. Its shell size is 16S-1. This socket type connector has 7 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 200 °C. This product is 51.59 mm long with a diameter of 31.75 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

