AmphenolMS3456KT14S-2SConnecteur circulaire
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 14S-2 | |
| 16-20 | |
| No | |
| Steel | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 29.36 | |
| 51.59 |
This cylindrical circular MS3456KT14S-2S connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 4 socket type contacts. Its shell size is 14S-2. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 51.59 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

