AmphenolMS3454W24-2SConnecteur circulaire
Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 24-2 | |
| 12-14 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 23/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 60.09 | |
| 53.98 | |
| 57.93 | |
| 57.93 |
This cylindrical circular MS3454W24-2S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-2. This socket type connector has 7 socket type contacts. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This product is 53.98 mm long, 57.93 mm tall and 57.93 mm deep with a diameter of 60.09 mm. This circular connector has an operating temperature of -55 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

