AmphenolMS3454W24-10PW-LCConnecteur circulaire
Conn Cylindrical Circular PIN 7 POS ST Jam Nut 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| 24-10 | |
| Yes | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 46 | |
| 2000VAC | |
| -65 | |
| 200 | |
| 63.5 | |
| 57.93 | |
| 57.93 |
This mil-c-5015 circular MS3454W24-10PW-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector has 7 RCP contacts. It has a receptacle type gender. Its shell size is 24-10. This device has a maximum current rating of 46 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 63.5 mm long, 57.93 mm tall and 57.93 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

