AmphenolMS3454W20-17PConnecteur circulaire
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 20-17 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 51.36 | |
| 53.98 | |
| 49.19 | |
| 49.19 |
Make a solid connection with this cylindrical circular MS3454W20-17P connector from Amphenol. It has a receptacle type gender. This RCP connector has 6 RCP contacts. It has a straight body orientation. Its shell size is 20-17. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long, 49.19 mm tall and 49.19 mm deep with a diameter of 51.36 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

