AmphenolMS3452W32-7PWConnecteur circulaire
Conn Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 35 | |
| 35 | |
| PIN | |
| Crimp | |
| 32-7 | |
| (4-6)/(8-10)/(12-14) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 1000VAC/2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 57.15 | |
| 57.15 |
This cylindrical circular MS3452W32-7PW connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 32-7. It has a receptacle type gender. This RCP connector has 35 RCP contacts. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 42.22 mm long, 57.15 mm tall and 57.15 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

