AmphenolMS3452W28-11SWConnecteur circulaire
Conn Cylindrical Circular SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 28-11 | |
| (4-6)/(8-10)/(12-14) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 50.8 | |
| 50.8 |
This input/output cylindrical circular MS3452W28-11SW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 22 socket type contacts. Its shell size is 28-11. This device has a maximum current rating of (23/13) A/contact. This product is 42.22 mm long, 50.8 mm tall and 50.8 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

