AmphenolMS3452W16-10SWConnecteur circulaire

Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

This cylindrical circular MS3452W16-10SW connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 3 socket type contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-10. This device has a maximum current rating of 23 A/contact. This product is 42.22 mm long, 32.54 mm tall and 32.54 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.