AmphenolMS3452LS16S-1PZConnecteur circulaire
Conn Cylindrical Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Z | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 16S-1 | |
| 16-20 | |
| No | |
| Stainless Steel | |
| Passivated | |
| 13 | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 42.21 | |
| 32.53 | |
| 32.53 |
This input/output cylindrical circular MS3452LS16S-1PZ connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16S-1. This RCP connector has 7 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 200 °C. This product is 42.21 mm long, 32.53 mm tall and 32.53 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

