AmphenolMS3451W20-15PConnecteur circulaire

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Make a solid connection with this cylindrical circular MS3451W20-15P connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-15. This RCP connector has 7 RCP contacts. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This product is 53.98 mm long, 37.44 mm tall and 31.9 mm deep with a diameter of 37.44 mm. This circular connector has an operating temperature of -55 to 175 °C.

22 pièces: Livraison en 3 jours

    Total$63.65Price for 1

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 22 pièces
      • Price: $63.65

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.