AmphenolMS3451W10SL-4PConnecteur circulaire
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 10SL-4 | |
| 16-20 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 21.69 | |
| 51.59 | |
| 15.97 | |
| 21.69 |
By using this mil-dtl-5015 circular MS3451W10SL-4P connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This RCP connector has 2 RCP contacts. Its shell size is 10SL-4. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 51.59 mm long, 21.69 mm tall and 15.97 mm deep with a diameter of 21.69 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
