AmphenolMS3451LS14S-2SXConnecteur circulaire

Conn Cylindrical Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port

By using this mil-c-5015 circular MS3451LS14S-2SX connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 14S-2. This socket type connector has 4 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 51.58 mm long with a diameter of 27.91 mm.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.